
UCC3813PWTR-3 | |
|---|---|
DigiKey Part Number | 296-UCC3813PWTR-3TR-ND - Tape & Reel (TR) 296-UCC3813PWTR-3CT-ND - Cut Tape (CT) 296-UCC3813PWTR-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3813PWTR-3 |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813PWTR-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 12V | |
Frequency - Switching | 31kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40600 € | 14,06 € |
| 25 | 1,28240 € | 32,06 € |
| 100 | 1,14600 € | 114,60 € |
| 250 | 1,08100 € | 270,25 € |
| 500 | 1,04680 € | 523,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98305 € | 1.966,10 € |
| 4.000 | 0,96121 € | 3.844,84 € |
| 6.000 | 0,95027 € | 5.701,62 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

