Parametric Equivalent
Parametric Equivalent

UCC3809DTR-1G4 | |
|---|---|
DigiKey Part Number | UCC3809DTR-1G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3809DTR-1G4 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3809DTR-1G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Duty Cycle | 70% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06477 € | 2.661,93 € |
| 5.000 | 1,04285 € | 5.214,25 € |
| 7.500 | 1,03186 € | 7.738,95 € |
| Unit Price without VAT: | 1,06477 € |
|---|---|
| Unit Price with VAT: | 1,26708 € |



