
UCC3809DTR-2 | |
|---|---|
DigiKey Part Number | 296-UCC3809DTR-2TR-ND - Tape & Reel (TR) 296-UCC3809DTR-2CT-ND - Cut Tape (CT) 296-UCC3809DTR-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3809DTR-2 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3809DTR-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Frequency - Switching | 1MHz | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33807 € | 3.345,18 € |
| 5.000 | 1,31172 € | 6.558,60 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |


