
UCC37324DR | |
|---|---|
DigiKey Part Number | 296-41811-2-ND - Tape & Reel (TR) 296-41811-1-ND - Cut Tape (CT) 296-41811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC37324DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC37324DR Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3654ARDZ-RL | Analog Devices Inc. | 4.648 | ADP3654ARDZ-RLCT-ND | 2,59000 € | Similar |
| IXDN602SI | IXYS Integrated Circuits Division | 1.862 | 212-IXDN602SI-ND | 2,17000 € | Similar |
| IXDN602SIA | IXYS Integrated Circuits Division | 2.270 | 212-IXDN602SIA-ND | 1,34000 € | Similar |
| IXDN602SIATR | IXYS Integrated Circuits Division | 8.463 | 212-IXDN602SIATRCT-ND | 1,34000 € | Similar |
| IXDN602SITR | IXYS Integrated Circuits Division | 2.218 | 212-IXDN602SITRCT-ND | 2,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,72040 € | 18,01 € |
| 100 | 0,63740 € | 63,74 € |
| 250 | 0,59776 € | 149,44 € |
| 500 | 0,57388 € | 286,94 € |
| 1.000 | 0,56362 € | 563,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53350 € | 1.333,75 € |
| 5.000 | 0,52100 € | 2.605,00 € |
| 7.500 | 0,51474 € | 3.860,55 € |
| 12.500 | 0,50780 € | 6.347,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |








