
UCC27519DBVR | |
|---|---|
DigiKey Part Number | 296-46483-2-ND - Tape & Reel (TR) 296-46483-1-ND - Cut Tape (CT) 296-46483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27519DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27519DBVR Models |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,54160 € | 13,54 € |
| 100 | 0,47660 € | 47,66 € |
| 250 | 0,44564 € | 111,41 € |
| 500 | 0,42698 € | 213,49 € |
| 1.000 | 0,41420 € | 414,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39263 € | 1.177,89 € |
| 6.000 | 0,38334 € | 2.300,04 € |
| 9.000 | 0,37869 € | 3.408,21 € |
| 15.000 | 0,37354 € | 5.603,10 € |
| 21.000 | 0,37053 € | 7.781,13 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |



