UCC29002D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 750
Unit Price: 2,78000 €
Datasheet
Load Share Controller PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC29002D

DigiKey Part Number
296-13024-5-ND
Manufacturer
Manufacturer Product Number
UCC29002D
Description
IC LOAD SHARE CTRLR ADV 8-SOIC
Customer Reference
Detailed Description
Load Share Controller PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC29002D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Load Share Controller
Current - Supply
2.5mA
Voltage - Supply
4.375V ~ 14.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types