
UCC29002DR | |
|---|---|
DigiKey Part Number | 296-41809-2-ND - Tape & Reel (TR) 296-41809-1-ND - Cut Tape (CT) 296-41809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC29002DR |
Description | IC LOAD SHARE CTRLR ADV 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC29002DR Models |
Category | Voltage - Supply 4.375V ~ 14.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Load Share Controller | Supplier Device Package 8-SOIC |
Current - Supply 2.5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,24500 € | 22,45 € |
| 25 | 2,06000 € | 51,50 € |
| 100 | 1,85590 € | 185,59 € |
| 250 | 1,75876 € | 439,69 € |
| 500 | 1,73856 € | 869,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60107 € | 4.002,68 € |
| 5.000 | 1,57039 € | 7.851,95 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |










