
UCC28711DR | |
|---|---|
DigiKey Part Number | 296-47308-2-ND - Tape & Reel (TR) 296-47308-1-ND - Cut Tape (CT) 296-47308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28711DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28711DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 680Hz ~ 100kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,85920 € | 21,48 € |
| 100 | 0,76300 € | 76,30 € |
| 250 | 0,71700 € | 179,25 € |
| 500 | 0,68932 € | 344,66 € |
| 1.000 | 0,66653 € | 666,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64246 € | 1.606,15 € |
| 5.000 | 0,62797 € | 3.139,85 € |
| 7.500 | 0,62070 € | 4.655,25 € |
| 12.500 | 0,61265 € | 7.658,12 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |







