Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UCC28701DBVR | |
|---|---|
DigiKey Part Number | 296-UCC28701DBVRTR-ND - Tape & Reel (TR) 296-UCC28701DBVRCT-ND - Cut Tape (CT) 296-UCC28701DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28701DBVR |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28701DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 1kHz ~ 130kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53402 € | 1.602,06 € |
| 6.000 | 0,52211 € | 3.132,66 € |
| 9.000 | 0,51615 € | 4.645,35 € |
| 15.000 | 0,50955 € | 7.643,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



