Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28702DBVR

DigiKey Part Number
UCC28702DBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC28702DBVR
Description
IC OFFLINE SW FLYBACK SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC28702DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Manufacturer
Texas Instruments
Frequency - Switching
1kHz ~ 130kHz
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting, Over Voltage
Part Status
Active
Operating Temperature
-20°C ~ 125°C (TJ)
Output Isolation
Isolated
Package / Case
SOT-23-6
Internal Switch(s)
No
Supplier Device Package
SOT-23-6
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
21 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,64251 €1.927,53 €
Manufacturers Standard Package
Unit Price without VAT:0,64251 €
Unit Price with VAT:0,76459 €