Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UCC28634DR | |
|---|---|
DigiKey Part Number | 296-52199-2-ND - Tape & Reel (TR) 296-52199-1-ND - Cut Tape (CT) 296-52199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28634DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28634DR Models |
Category | Duty Cycle 70% |
Manufacturer Texas Instruments | Frequency - Switching 200Hz ~ 120kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 30 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Topology Flyback | Supplier Device Package 7-SOIC |
Voltage - Start Up 14.75 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28630D | Texas Instruments | 113 | 296-37545-5-ND | 2,33000 € | Parametric Equivalent |
| UCC28630DR | Texas Instruments | 0 | 296-UCC28630DRCT-ND | 1,56000 € | Parametric Equivalent |
| UCC28631DR | Texas Instruments | 2.500 | 296-UCC28631DRCT-ND | 1,98000 € | Parametric Equivalent |
| UCC28632DR | Texas Instruments | 0 | UCC28632DR-ND | 1,10163 € | Parametric Equivalent |
| UCC28633DR | Texas Instruments | 67.000 | 296-44965-1-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60165 € | 4.004,12 € |
| Unit Price without VAT: | 1,60165 € |
|---|---|
| Unit Price with VAT: | 1,90596 € |



