Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UCC28631DR | |
|---|---|
DigiKey Part Number | 296-UCC28631DRTR-ND - Tape & Reel (TR) 296-UCC28631DRCT-ND - Cut Tape (CT) 296-UCC28631DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28631DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28631DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.75 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | 70% | |
Frequency - Switching | 200Hz ~ 120kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,22800 € | 30,70 € |
| 100 | 1,09670 € | 109,67 € |
| 250 | 1,03404 € | 258,51 € |
| 500 | 0,99940 € | 499,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93241 € | 2.331,03 € |
| 5.000 | 0,91264 € | 4.563,20 € |
| 7.500 | 0,90274 € | 6.770,55 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |




