UCC28610P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 1.644
Unit Price: 1,50000 €
Datasheet
Converter Offline Flyback Topology 30kHz ~ 133kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28610P

DigiKey Part Number
296-25264-5-ND
Manufacturer
Manufacturer Product Number
UCC28610P
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 30kHz ~ 133kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC28610P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
10.2 V
Voltage - Supply (Vcc/Vdd)
8V ~ 25V
Duty Cycle
-
Frequency - Switching
30kHz ~ 133kHz
Power (Watts)
65 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.655 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.655In Stock
Ships from Rochester Electronics, LLC