UCC28610 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28610EVM-474

DigiKey Part Number
296-UCC28610EVM-474-ND
Manufacturer
Manufacturer Product Number
UCC28610EVM-474
Description
EVAL BOARD FOR UCC28610
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC28610 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
25W
Voltage - Output
12V
Current - Output
2.1A
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
UCC28610
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1106,50000 €106,50 €
Manufacturers Standard Package
Unit Price without VAT:106,50000 €
Unit Price with VAT:126,73500 €