
UCC28600EVM | |
|---|---|
DigiKey Part Number | 296-23117-ND |
Manufacturer | |
Manufacturer Product Number | UCC28600EVM |
Description | EVAL BOARD FOR UCC28600 |
Customer Reference | |
Detailed Description | UCC28600 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 19.4V |
Manufacturer Texas Instruments | Current - Output 6.2A |
Packaging Box | Voltage - Input 85 ~ 265 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part UCC28600 |
Power - Output 120W | Base Product Number |


