
UCC28600D | |
|---|---|
DigiKey Part Number | 296-19799-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28600D |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 40kHz ~ 130kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28600D Models |
Category | Frequency - Switching 40kHz ~ 130kHz |
Manufacturer Texas Instruments | Power (Watts) 200 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 8-SOIC |
Voltage - Start Up 13 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8V ~ 21V | Base Product Number |
Duty Cycle 99% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87900 € | 8,79 € |
| 75 | 0,72173 € | 54,13 € |
| 150 | 0,68533 € | 102,80 € |
| 300 | 0,65530 € | 196,59 € |
| 525 | 0,63497 € | 333,36 € |
| 1.050 | 0,61386 € | 644,55 € |
| 2.550 | 0,59218 € | 1.510,06 € |
| 5.025 | 0,57888 € | 2.908,87 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |










