Similar
Similar



UCC283T-5 | |
|---|---|
DigiKey Part Number | 296-11414-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC283T-5 |
Description | IC REG LINEAR 5V 3A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UCC283T-5 Models |
Category | Voltage Dropout (Max) 0.6V @ 3A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 650 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 9V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1085IT-5.0/NOPB | Texas Instruments | 1.682 | LM1085IT-5.0/NOPB-ND | 1,86000 € | Similar |
| UCC283T-ADJ | Texas Instruments | 67 | 296-15163-5-ND | 8,84000 € | Similar |



