


UCC283T-ADJ | |
|---|---|
DigiKey Part Number | 296-15163-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC283T-ADJ |
Description | IC REG LINEAR POS ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC283T-ADJ Models |
Category | Voltage Dropout (Max) 0.6V @ 3A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 650 µA |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) 9V | Supplier Device Package TO-220-5 |
Voltage - Output (Min/Fixed) 1.22V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 10 | 8,19300 € | 81,93 € |
| 50 | 7,29720 € | 364,86 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |

