UCC28230DRNT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,43997 €
Datasheet
Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 12-USON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28230DRNT

DigiKey Part Number
296-23560-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC28230DRNT
Description
IC REG CTRLR MULT TOP 12-SON
Customer Reference
Detailed Description
Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 12-USON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
UCC28230DRNT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
4
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 17V
Frequency - Switching
100kHz ~ 550kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-UFDFN Exposed Pad
Supplier Device Package
12-USON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.085 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

25.085In Stock
Ships from Rochester Electronics, LLC