Converter Offline Full-Bridge Topology Up to 2MHz 28-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5045SQX/NOPB

DigiKey Part Number
LM5045SQX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5045SQX/NOPB
Description
IC OFFLINE SW FULL-BRDG 28WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Full-Bridge Topology Up to 2MHz 28-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM5045SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Full-Bridge
Voltage - Supply (Vcc/Vdd)
14V ~ 100V
Duty Cycle
-
Frequency - Switching
Up to 2MHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-WQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5002,40963 €10.843,33 €
Manufacturers Standard Package
Unit Price without VAT:2,40963 €
Unit Price with VAT:2,86746 €