
UCC28220DR | |
|---|---|
DigiKey Part Number | 296-UCC28220DRTR-ND - Tape & Reel (TR) 296-UCC28220DRCT-ND - Cut Tape (CT) 296-UCC28220DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28220DR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28220DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 14.5V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Ramp, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,33300 € | 33,33 € |
| 25 | 3,07280 € | 76,82 € |
| 100 | 2,78570 € | 278,57 € |
| 250 | 2,65848 € | 664,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,42706 € | 6.067,65 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |


