
UCC28220D | |
|---|---|
DigiKey Part Number | 296-15755-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28220D |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28220D Models |
Category | Frequency - Switching 200kHz ~ 2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 75% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.4V ~ 14.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,90200 € | 39,02 € |
| 40 | 3,47775 € | 139,11 € |
| 120 | 3,24142 € | 388,97 € |
| 280 | 3,10282 € | 868,79 € |
| 520 | 3,02058 € | 1.570,70 € |
| 1.000 | 2,94786 € | 2.947,86 € |
| 2.520 | 2,86542 € | 7.220,86 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |


