Direct
MFR Recommended

UCC2819APWR | |
|---|---|
DigiKey Part Number | 296-34915-2-ND - Tape & Reel (TR) 296-34915-1-ND - Cut Tape (CT) 296-34915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2819APWR |
Description | IC PFC CTRLR AVER 250KHZ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 250kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2819APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 250kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 10.8V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,27637 € | 4.552,74 € |
| Unit Price without VAT: | 2,27637 € |
|---|---|
| Unit Price with VAT: | 2,70888 € |



