MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

UCC2813DTR-0G4 | |
|---|---|
DigiKey Part Number | UCC2813DTR-0G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2813DTR-0G4 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2813DTR-0G4 Models |
Category | Voltage - Supply (Vcc/Vdd) 6.9V ~ 12V |
Manufacturer Texas Instruments | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2813DTR-0 | Texas Instruments | 7.923 | 296-39535-1-ND | 1,88000 € | MFR Recommended |
| ISL6842IBZ-T | Renesas Electronics Corporation | 0 | ISL6842IBZ-T-ND | 0,00000 € | Similar |
| ISL6843IBZ-T | Renesas Electronics Corporation | 0 | 20-ISL6843IBZ-TCT-ND | 0,00000 € | Similar |
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | 1,10000 € | Similar |
| UC2842BD1013TR | STMicroelectronics | 3.580 | 497-6785-1-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81576 € | 2.039,40 € |
| 5.000 | 0,79818 € | 3.990,90 € |
| 7.500 | 0,78938 € | 5.920,35 € |
| Unit Price without VAT: | 0,81576 € |
|---|---|
| Unit Price with VAT: | 0,97075 € |




