
UCC2808DTR-1 | |
|---|---|
DigiKey Part Number | 296-41801-2-ND - Tape & Reel (TR) 296-41801-1-ND - Cut Tape (CT) 296-41801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2808DTR-1 |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Push-Pull Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808DTR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Push-Pull | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 14V | |
Duty Cycle | 50% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,93500 € | 19,35 € |
| 25 | 1,77160 € | 44,29 € |
| 100 | 1,59280 € | 159,28 € |
| 250 | 1,50752 € | 376,88 € |
| 500 | 1,45608 € | 728,04 € |
| 1.000 | 1,41375 € | 1.413,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,36907 € | 3.422,68 € |
| 5.000 | 1,34213 € | 6.710,65 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

