
UCC2808ADTR-1 | |
|---|---|
DigiKey Part Number | 296-48799-2-ND - Tape & Reel (TR) 296-48799-1-ND - Cut Tape (CT) 296-48799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2808ADTR-1 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808ADTR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 15V | |
Duty Cycle | 49% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,43520 € | 35,88 € |
| 100 | 1,28520 € | 128,52 € |
| 250 | 1,21368 € | 303,42 € |
| 500 | 1,18108 € | 590,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09756 € | 2.743,90 € |
| 5.000 | 1,07498 € | 5.374,90 € |
| 7.500 | 1,06367 € | 7.977,52 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


