UCC2808D-1G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 710
Unit Price: 2,52000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.243
Unit Price: 2,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,58082 €
Datasheet

Similar


Microchip Technology
In Stock: 176
Unit Price: 2,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.916
Unit Price: 2,77000 €
Datasheet
Push-Pull Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2808D-1G4

DigiKey Part Number
UCC2808D-1G4-ND
Manufacturer
Manufacturer Product Number
UCC2808D-1G4
Description
IC OFFLINE SW PUSH-PULL 8SOIC
Customer Reference
Detailed Description
Push-Pull Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2808D-1G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Features
Frequency Control
Manufacturer
Texas Instruments
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Push-Pull
Supplier Device Package
8-SOIC
Voltage - Supply (Vcc/Vdd)
8.3V ~ 14V
Base Product Number
Frequency - Switching
1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC2808D-1Texas Instruments710296-2534-5-ND2,52000 €MFR Recommended
UCC2808DTR-1Texas Instruments3.243296-41801-1-ND2,62000 €MFR Recommended
MIC3808YMMicrochip Technology0576-1769-5-ND2,09000 €Similar
MIC3808YM-TRMicrochip Technology0MIC3808YM-TR-ND1,58082 €Similar
MIC3809YMMicrochip Technology176576-1770-5-ND2,77000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,41277 €423,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,41277 €
Unit Price with VAT:1,68120 €