
UCC2808D-1 | |
|---|---|
DigiKey Part Number | 296-2534-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2808D-1 |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Customer Reference | |
Detailed Description | Push-Pull Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808D-1 Models |
Category | Control Features Frequency Control |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Push-Pull | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 14V | Base Product Number |
Frequency - Switching 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2808DTR-1 | Texas Instruments | 3.243 | 296-41801-1-ND | 2,88000 € | MFR Recommended |
| MIC3808YM | Microchip Technology | 0 | 576-1769-5-ND | 2,11000 € | Similar |
| MIC3808YM-TR | Microchip Technology | 0 | MIC3808YM-TR-ND | 1,59346 € | Similar |
| MIC3809YM | Microchip Technology | 160 | 576-1770-5-ND | 2,79000 € | Similar |
| MIC3809YM-TR | Microchip Technology | 1.886 | MIC3809YM-CT-ND | 2,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,90400 € | 19,04 € |
| 75 | 1,59680 € | 119,76 € |
| 150 | 1,52547 € | 228,82 € |
| 300 | 1,46680 € | 440,04 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |


