Direct
Similar
Similar
Similar
Similar

UCC2804QDRQ1 | |
|---|---|
DigiKey Part Number | 296-15688-2-ND - Tape & Reel (TR) 296-15688-1-ND - Cut Tape (CT) 296-15688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2804QDRQ1 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2804QDRQ1 Models |
Category | Qualification AEC-Q100 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Operating Temperature -40°C ~ 125°C (TA) | Base Product Number |
Grade Automotive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIP2804DY-T1-E3 | Vishay Siliconix | 89 | SIP2804DY-T1-E3CT-ND | 1,49000 € | Direct |
| ISL6842IBZ-T | Renesas Electronics Corporation | 0 | ISL6842IBZ-T-ND | 0,00000 € | Similar |
| ISL6843IBZ-T | Renesas Electronics Corporation | 0 | 20-ISL6843IBZ-TCT-ND | 0,00000 € | Similar |
| MIC38C44AYM | Microchip Technology | 395 | 576-2292-ND | 1,28000 € | Similar |
| MIC38C44AYM-TR | Microchip Technology | 0 | MIC38C44AYM-TR-ND | 1,63182 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92662 € | 4.816,55 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |





