
UCC2803N | |
|---|---|
DigiKey Part Number | 296-11387-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2803N |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2803N Models |
Category | Qualification AEC-Q100 |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Operating Temperature -40°C ~ 125°C (TA) | Base Product Number |
Grade Automotive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2803D | Rochester Electronics, LLC | 3.616 | 2156-UCC2803D-ND | 2,24000 € | MFR Recommended |
| UC2842BN | STMicroelectronics | 1.976 | 497-7691-5-ND | 0,95000 € | Similar |
| UC2843BN | STMicroelectronics | 737 | 497-3678-ND | 0,90000 € | Similar |
| UC2845BN | STMicroelectronics | 2.163 | 497-UC2845BN-ND | 1,03000 € | Similar |
| UC3842BN | STMicroelectronics | 3.921 | 497-3079-5-ND | 1,23000 € | Similar |



