Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2842BN

DigiKey Part Number
497-7691-5-ND
Manufacturer
Manufacturer Product Number
UC2842BN
Description
IC REG CTRLR BST FLYBK ISO 8-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
UC2842BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
STMicroelectronics
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-25°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Through Hole
Topology
Boost, Flyback
Package / Case
8-DIP (0.300", 7.62mm)
Number of Outputs
1
Supplier Device Package
8-Mini DIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2842ANTexas Instruments697296-11175-5-ND1,75000 €Upgrade
UC2842NTexas Instruments994296-11176-5-ND1,81000 €Upgrade
UC2843ANTexas Instruments1.238296-11179-5-ND1,59000 €Upgrade
UC3842ANTexas Instruments896296-11280-5-ND1,59000 €Similar
UC3842BNGonsemi1.062UC3842BNGOS-ND0,97000 €Similar
In-Stock: 1.976
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,68100 €6,81 €
500,57560 €28,78 €
1000,54270 €54,27 €
2500,50824 €127,06 €
5000,48744 €243,72 €
1.0000,47031 €470,31 €
2.5000,45222 €1.130,55 €
5.0000,44132 €2.206,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €