
UCC27524DR | |
|---|---|
DigiKey Part Number | 296-30129-2-ND - Tape & Reel (TR) 296-30129-1-ND - Cut Tape (CT) 296-30129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27524DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27524DR Models |
Category | Logic Voltage - VIL, VIH 1V, 2.3V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7ns, 6ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP14E10-E/SN | Microchip Technology | 153 | MCP14E10-E/SN-ND | 2,05000 € | Similar |
| MCP14E4-E/SN | Microchip Technology | 463 | MCP14E4-E/SN-ND | 2,10000 € | Similar |
| MIC4224YM | Microchip Technology | 151 | 576-3549-5-ND | 2,38000 € | Similar |
| PM8834TR | STMicroelectronics | 3.127 | 497-8378-1-ND | 1,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,99000 € | 9,90 € |
| 25 | 0,89920 € | 22,48 € |
| 100 | 0,79890 € | 79,89 € |
| 250 | 0,75096 € | 187,74 € |
| 500 | 0,72208 € | 361,04 € |
| 1.000 | 0,71567 € | 715,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67320 € | 1.683,00 € |
| 5.000 | 0,65807 € | 3.290,35 € |
| 7.500 | 0,65050 € | 4.878,75 € |
| 12.500 | 0,64211 € | 8.026,37 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |




