
PM8834TR | |
|---|---|
DigiKey Part Number | 497-8378-2-ND - Tape & Reel (TR) 497-8378-1-ND - Cut Tape (CT) 497-8378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM8834TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PM8834TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 45ns, 35ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27524D | Texas Instruments | 5.102 | 296-30162-5-ND | 2,18000 € | Similar |
| UCC27524DR | Texas Instruments | 436 | 296-30129-1-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08400 € | 10,84 € |
| 25 | 0,98440 € | 24,61 € |
| 100 | 0,87620 € | 87,62 € |
| 250 | 0,82444 € | 206,11 € |
| 500 | 0,79324 € | 396,62 € |
| 1.000 | 0,78931 € | 789,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64866 € | 1.621,65 € |
| 5.000 | 0,63401 € | 3.170,05 € |
| 7.500 | 0,62667 € | 4.700,02 € |
| 12.500 | 0,61854 € | 7.731,75 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |




