Low-Side Gate Driver IC Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27518DBVR

DigiKey Part Number
296-47249-2-ND - Tape & Reel (TR)
296-47249-1-ND - Cut Tape (CT)
296-47249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27518DBVR
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
UCC27518DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting
Rise / Fall Time (Typ)
8ns, 7ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51600 €5,16 €
250,46440 €11,61 €
1000,40780 €40,78 €
2500,38080 €95,20 €
5000,36450 €182,25 €
1.0000,35108 €351,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33451 €1.003,53 €
6.0000,32640 €1.958,40 €
9.0000,32234 €2.901,06 €
15.0000,31785 €4.767,75 €
21.0000,31522 €6.619,62 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €