
UCC27323P | |
|---|---|
DigiKey Part Number | 296-12530-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27323P |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27323P Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27524P | Rochester Electronics, LLC | 452.422 | 2156-UCC27524P-ND | 1,53000 € | MFR Recommended |
| IR4426PBF | Rochester Electronics, LLC | 19.693 | 2156-IR4426PBF-ND | 1,63631 € | Similar |
| IXDI602PI | IXYS Integrated Circuits Division | 189 | IXDI602PI-ND | 1,34000 € | Similar |
| MIC4426ZN | Microchip Technology | 2 | 576-2326-ND | 1,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,50400 € | 15,04 € |
| 50 | 1,29380 € | 64,69 € |
| 100 | 1,22890 € | 122,89 € |
| 250 | 1,17024 € | 292,56 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

