
UCC27212DPRT | |
|---|---|
DigiKey Part Number | 296-47091-2-ND - Tape & Reel (TR) 296-47091-1-ND - Cut Tape (CT) 296-47091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27212DPRT |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27212DPRT Models |
Category | Logic Voltage - VIL, VIH 1.6V, 2.3V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 100 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 7.8ns, 6ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 7V ~ 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27212DPRR | Texas Instruments | 1.293 | 296-UCC27212DPRRCT-ND | 3,38000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,67472 € | 668,68 € |
| 500 | 2,59168 € | 1.295,84 € |
| 750 | 2,55012 € | 1.912,59 € |
| 1.250 | 2,50405 € | 3.130,06 € |
| 1.750 | 2,47712 € | 4.334,96 € |
| 2.500 | 2,45123 € | 6.128,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,36400 € | 33,64 € |
| 25 | 3,10120 € | 77,53 € |
| 100 | 2,81250 € | 281,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,26700 € | 32,67 € |
| 25 | 3,01120 € | 75,28 € |
| 100 | 2,73060 € | 273,06 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

