


UCC27212DPRR | |
|---|---|
DigiKey Part Number | 296-UCC27212DPRRTR-ND - Tape & Reel (TR) 296-UCC27212DPRRCT-ND - Cut Tape (CT) 296-UCC27212DPRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27212DPRR |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27212DPRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 17V | |
Logic Voltage - VIL, VIH | 1.6V, 2.3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.8ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,83303 € | 5.499,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,49200 € | 24,92 € |
| 25 | 2,28960 € | 57,24 € |
| 100 | 2,06720 € | 206,72 € |
| 250 | 1,96120 € | 490,30 € |
| 500 | 1,89726 € | 948,63 € |
| 1.000 | 1,84464 € | 1.844,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,56700 € | 25,67 € |
| 25 | 2,35840 € | 58,96 € |
| 100 | 2,12930 € | 212,93 € |
| 250 | 2,02004 € | 505,01 € |
| 500 | 2,00668 € | 1.003,34 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

