


UCC27201DDA | |
|---|---|
DigiKey Part Number | 296-21436-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27201DDA |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201DDA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 7ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SO PowerPad |
Voltage - Supply 8V ~ 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27201DDAR | Texas Instruments | 6.854 | 296-31998-1-ND | 2,17000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04800 € | 20,48 € |
| 75 | 1,72093 € | 129,07 € |
| 150 | 1,64507 € | 246,76 € |
| 300 | 1,58250 € | 474,75 € |
| 525 | 1,54019 € | 808,60 € |
| 1.050 | 1,49620 € | 1.571,01 € |
| 2.550 | 1,45108 € | 3.700,25 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

