


UCC27201DDAR | |
|---|---|
DigiKey Part Number | 296-31998-2-ND - Tape & Reel (TR) 296-31998-1-ND - Cut Tape (CT) 296-31998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201DDAR |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201DDAR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 7ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SO PowerPad |
Voltage - Supply 8V ~ 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61100 € | 16,11 € |
| 25 | 1,47200 € | 36,80 € |
| 100 | 1,31870 € | 131,87 € |
| 250 | 1,24564 € | 311,41 € |
| 500 | 1,21376 € | 606,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12707 € | 2.817,68 € |
| 5.000 | 1,10401 € | 5.520,05 € |
| 7.500 | 1,09246 € | 8.193,45 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

