
UCC21551CQDWKRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21551CQDWKRQ1TR-ND - Tape & Reel (TR) 296-UCC21551CQDWKRQ1CT-ND - Cut Tape (CT) 296-UCC21551CQDWKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21551CQDWKRQ1 |
Description | UCC21551CQDWKRQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21551CQDWKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 125V/ns | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.5V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51200 € | 25,12 € |
| 25 | 2,30800 € | 57,70 € |
| 100 | 2,08380 € | 208,38 € |
| 250 | 1,97696 € | 494,24 € |
| 500 | 1,91256 € | 956,28 € |
| 1.000 | 1,85955 € | 1.859,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,81594 € | 3.631,88 € |
| 4.000 | 1,78004 € | 7.120,16 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |











