


SZMM3Z3V9ST1G | |
|---|---|
DigiKey Part Number | SZMM3Z3V9ST1GOSTR-ND - Tape & Reel (TR) SZMM3Z3V9ST1GOSCT-ND - Cut Tape (CT) SZMM3Z3V9ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z3V9ST1G |
Description | DIODE ZENER 3.9V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z3V9ST1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11610 € | 11,61 € |
| 500 | 0,08586 € | 42,93 € |
| 1.000 | 0,07608 € | 76,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05891 € | 176,73 € |
| 6.000 | 0,05309 € | 318,54 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



