
UCC21551CDWKR | |
|---|---|
DigiKey Part Number | 296-UCC21551CDWKRTR-ND - Tape & Reel (TR) 296-UCC21551CDWKRCT-ND - Cut Tape (CT) 296-UCC21551CDWKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21551CDWKR |
Description | 4-A, 6-A 5-KVRMS DUAL-CHANNEL IS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21551CDWKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 125V/ns | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.5V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | IEC/EN/DIN, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,43000 € | 34,30 € |
| 25 | 3,16280 € | 79,07 € |
| 100 | 2,86950 € | 286,95 € |
| 250 | 2,74376 € | 685,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72490 € | 1.449,80 € |
| 4.000 | 0,70792 € | 2.831,68 € |
| 6.000 | 0,69942 € | 4.196,52 € |
| 10.000 | 0,69000 € | 6.900,00 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |






