Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC20520DWR

DigiKey Part Number
296-47679-2-ND - Tape & Reel (TR)
296-47679-1-ND - Cut Tape (CT)
296-47679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC20520DWR
Description
DGTL ISO 5.7KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC20520DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulse Width Distortion (Max)
5ns
Mfr
Rise / Fall Time (Typ)
6ns, 7ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output High, Low
4A, 6A
Part Status
Active
Voltage - Output Supply
3V ~ 18V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Voltage - Isolation
5700Vrms
Package / Case
16-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
100V/ns
Supplier Device Package
16-SOIC
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,08000 €4,08 €
103,09800 €30,98 €
252,85280 €71,32 €
1002,58360 €258,36 €
2502,45768 €614,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,26195 €4.523,90 €
Manufacturers Standard Package
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €