UC3909Q is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 377
Unit Price: 3,99153 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 629
Unit Price: 2,16008 €
Datasheet
Charger IC Lead Acid 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3909Q

DigiKey Part Number
UC3909Q-ND
Manufacturer
Manufacturer Product Number
UC3909Q
Description
IC BATT CHG LEAD ACID 28PLCC
Customer Reference
Detailed Description
Charger IC Lead Acid 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
UC3909Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Lead Acid
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
40V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 377 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

377In Stock
Ships from Rochester Electronics, LLC