
UC3909Q | |
|---|---|
DigiKey Part Number | 2156-UC3909Q-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3909Q |
Description | IC BATT CHG 0.1A 242KHZ BIPOLAR |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lead Acid | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Bulk: | 629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,16008 € | 257,05 € |
| Unit Price without VAT: | 2,16008 € |
|---|---|
| Unit Price with VAT: | 2,57050 € |

