
UC3901DTR | |
|---|---|
DigiKey Part Number | UC3901DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3901DTR |
Description | IC ISOLATED FB GENERATOR 14SOIC |
Customer Reference | |
Detailed Description | Feedback Generator PMIC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3901DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Feedback Generator | |
Current - Supply | 5mA | |
Voltage - Supply | 4.5V ~ 40V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


