
UC2901DTR | |
|---|---|
DigiKey Part Number | UC2901DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2901DTR |
Description | IC ISOLATED FB GENERATOR 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Feedback Generator PMIC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2901DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Feedback Generator | |
Current - Supply | 5mA | |
Voltage - Supply | 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,81377 € | 12.034,42 € |
| Unit Price without VAT: | 4,81377 € |
|---|---|
| Unit Price with VAT: | 5,72839 € |

