Similar

UC3827N-1 | |
|---|---|
DigiKey Part Number | 296-2521-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3827N-1 |
Description | IC REG CTRLR MULT TOPOLOGY 24DIP |
Customer Reference | |
Detailed Description | Buck, Full-Bridge, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3827N-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Full-Bridge, Push-Pull | |
Number of Outputs | 3 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 20V | |
Frequency - Switching | 220kHz | |
Duty Cycle (Max) | 91% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |


