
UC3827DW-1 | |
|---|---|
DigiKey Part Number | 296-2519-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3827DW-1 |
Description | IC REG CTRLR MULT TOP 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Full-Bridge, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3827DW-1 Models |
Category | Frequency - Switching 220kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 91% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Ramp, Soft Start |
Function Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Full-Bridge, Push-Pull | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Outputs 3 | Supplier Device Package 24-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 10 | 6,70600 € | 67,06 € |
| 25 | 6,23200 € | 155,80 € |
| 100 | 5,71170 € | 571,17 € |
| 250 | 5,46352 € | 1.365,88 € |
| 500 | 5,31394 € | 2.656,97 € |
| 1.000 | 5,19088 € | 5.190,88 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

