UC3717ANG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 200
Unit Price: 19,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.014
Unit Price: 3,22000 €
Datasheet
Half Bridge (2) Driver General Purpose, Stepper Motors Bipolar 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3717ANG4

DigiKey Part Number
296-36171-5-ND
Manufacturer
Manufacturer Product Number
UC3717ANG4
Description
IC HALF BRIDGE DRIVER 1A 16DIP
Customer Reference
Detailed Description
Half Bridge (2) Driver General Purpose, Stepper Motors Bipolar 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3717ANG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Half Bridge (2)
Applications
General Purpose, Stepper Motors
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 46V
Operating Temperature
0°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Over Temperature
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes